PESD5V0X2UTR

DigiKey Part Number
1727-PESD5V0X2UTR-ND - Tape & Reel (TR)
1727-PESD5V0X2UCT-ND - Cut Tape (CT)
1727-PESD5V0X2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0X2UTR
Description
TVS DIODE 5VWM 3.4VC TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.4V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
3.4V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.76pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.66800¥26.68
100¥1.34800¥134.80
500¥1.09992¥549.96
1,000¥0.81603¥816.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68653¥2,059.59
6,000¥0.65638¥3,938.28
9,000¥0.56768¥5,109.12
30,000¥0.55703¥16,710.90
75,000¥0.46124¥34,593.00
150,000¥0.45414¥68,121.00
Manufacturers Standard Package