SLVU2.8.TCT

DigiKey Part Number
SLVU2.8.TCTTR-ND - Tape & Reel (TR)
SLVU2.8.TCTCT-ND - Cut Tape (CT)
SLVU2.8.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLVU2.8.TCT
Description
TVS DIODE 2.8VWM 12.5VC SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.22000¥13.22
10¥10.96800¥109.68
100¥8.73110¥873.11
500¥7.38816¥3,694.08
1,000¥6.26868¥6,268.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.95526¥17,865.78
6,000¥5.73136¥34,388.16
9,000¥5.54162¥49,874.58
Manufacturers Standard Package