VBUS05B1-SD0-G4-08 | |
---|---|
DigiKey Part Number | VBUS05B1-SD0-G4-08GITR-ND - Tape & Reel (TR) VBUS05B1-SD0-G4-08GICT-ND - Cut Tape (CT) VBUS05B1-SD0-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05B1-SD0-G4-08 |
Description | TVS DIODE 5.5VWM 18VC CLP0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.53500 | ¥15.35 |
100 | ¥0.74790 | ¥74.79 |
500 | ¥0.62378 | ¥311.89 |
1,000 | ¥0.43348 | ¥433.48 |
2,000 | ¥0.37568 | ¥751.36 |
5,000 | ¥0.34847 | ¥1,742.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.28897 | ¥4,334.55 |
30,000 | ¥0.28387 | ¥8,516.10 |
75,000 | ¥0.25498 | ¥19,123.50 |
105,000 | ¥0.22098 | ¥23,202.90 |