TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemiSemtech Corporation
Series
-SP1003, SPA®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
5V6V
Voltage - Clamping (Max) @ Ipp
11.5V12V12V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)7A (8/20µs)
Power - Peak Pulse
100W-
Capacitance @ Frequency
15pF @ 1MHz60pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
SOD-723SOD-923SOT-563, SOT-666
Supplier Device Package
SC-89 (SOT-666)SOD-723SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
202,314
In Stock
1 : ¥1.97000
Cut Tape (CT)
8,000 : ¥0.30428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SP1003 SOD723
SP1003-01DTG
TVS DIODE 5VWM 12VC SOD723
Littelfuse Inc.
87,123
In Stock
1 : ¥4.35000
Cut Tape (CT)
8,000 : ¥1.12170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V (Typ)
7A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOD-723
SOD-723
SOT-666 Pkg
UCLAMP0504A.TCT
TVS DIODE 5VWM 12VC SC89-6
Semtech Corporation
36,455
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
12V
7A (8/20µs)
100W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.