H5084NLT | |
---|---|
DigiKey Part Number | 553-1927-2-ND - Tape & Reel (TR) 553-1927-1-ND - Cut Tape (CT) 553-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5084NLT |
Description | MODULE MAGNETIC 1PORT 1000BASE-T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5084NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.300" W (15.24mm x 7.62mm) | |
Height - Seated (Max) | 0.163" (4.14mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.02 oz (0.57 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥36.79100 | ¥367.91 |
25 | ¥35.82600 | ¥895.65 |
50 | ¥32.92100 | ¥1,646.05 |
100 | ¥30.98410 | ¥3,098.41 |
250 | ¥30.01576 | ¥7,503.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥29.04760 | ¥20,333.32 |
1,400 | ¥28.07934 | ¥39,311.08 |