HX1294NL | |
---|---|
DigiKey Part Number | 553-1460-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1294NL |
Description | MODULE XFRMR LAN 10/100 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 325µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1294NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 325µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.538" L x 0.599" W (13.67mm x 15.21mm) | |
Height - Seated (Max) | 0.241" (6.12mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.06 oz (1.71 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.93000 | ¥44.93 |
10 | ¥34.12500 | ¥341.25 |
35 | ¥33.22343 | ¥1,162.82 |
70 | ¥31.61629 | ¥2,213.14 |