HX1294FNLT | |
---|---|
DigiKey Part Number | 553-3791-2-ND - Tape & Reel (TR) 553-3791-1-ND - Cut Tape (CT) 553-3791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1294FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 325µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1294FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 325µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.538" L x 0.726" W (13.67mm x 18.44mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.34000 | ¥77.34 |
10 | ¥60.09600 | ¥600.96 |
25 | ¥58.46840 | ¥1,461.71 |
50 | ¥50.34860 | ¥2,517.43 |
100 | ¥48.07480 | ¥4,807.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥47.10031 | ¥16,485.11 |
700 | ¥46.28821 | ¥32,401.75 |
1,050 | ¥45.47613 | ¥47,749.94 |