HX5008FNL | |
---|---|
DigiKey Part Number | 553-2243-ND |
Manufacturer | |
Manufacturer Product Number | HX5008FNL |
Description | PULSE XFMR 1CT:1 TX 1CT:1 RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 325µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5008FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 325µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 Transmitter, 1CT:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.703" W (13.16mm x 17.86mm) | |
Height - Seated (Max) | 0.241" (6.12mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.18000 | ¥113.18 |
10 | ¥83.57100 | ¥835.71 |
35 | ¥77.14714 | ¥2,700.15 |
70 | ¥74.57486 | ¥5,220.24 |
105 | ¥72.51705 | ¥7,614.29 |
280 | ¥71.48846 | ¥20,016.77 |
525 | ¥70.71712 | ¥37,126.49 |
1,015 | ¥69.43129 | ¥70,472.76 |