HM0068ANL | |
---|---|
DigiKey Part Number | 553-3324-5-ND |
Manufacturer | |
Manufacturer Product Number | HM0068ANL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM0068ANL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.347" W (12.70mm x 8.81mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.82000 | ¥73.82 |
10 | ¥58.59200 | ¥585.92 |
25 | ¥54.52520 | ¥1,363.13 |
50 | ¥51.99420 | ¥2,599.71 |
100 | ¥49.85240 | ¥4,985.24 |
250 | ¥47.51936 | ¥11,879.84 |
500 | ¥46.06836 | ¥23,034.18 |
1,000 | ¥44.84173 | ¥44,841.73 |