M4L-1-6 | |
---|---|
DigiKey Part Number | 595-1947-ND |
Manufacturer | |
Manufacturer Product Number | M4L-1-6 |
Description | PWR XFMR LAMINATED 600VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | M4L-1-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 125V, 115V, 105V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | 5.2A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 600VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 113.28mm L x 129.03mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 15 lbs (6.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,461.88000 | ¥1,461.88 |
10 | ¥1,357.46400 | ¥13,574.64 |