SM51625EL | |
---|---|
DigiKey Part Number | 118-SM51625ELTR-ND - Tape & Reel (TR) 118-SM51625ELCT-ND - Cut Tape (CT) 118-SM51625ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM51625EL |
Description | XFRMR LAN POE+ 1.2A 24SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM51625EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 10µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.246" (6.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥21.30700 | ¥213.07 |
25 | ¥19.23320 | ¥480.83 |
50 | ¥17.94040 | ¥897.02 |
100 | ¥16.84630 | ¥1,684.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥15.17463 | ¥5,311.12 |
700 | ¥14.71470 | ¥10,300.29 |
1,050 | ¥14.25492 | ¥14,967.67 |