PE-68386NLT

DigiKey Part Number
553-1776-2-ND - Tape & Reel (TR)
553-1776-1-ND - Cut Tape (CT)
553-1776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-68386NLT
Description
PULSE XFMR 1:1 785UH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
785µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PE-68386NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
785µH
ET (Volt-Time)
9.7VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.340" L x 0.265" W (8.64mm x 6.73mm)
Height - Seated (Max)
0.098" (2.49mm)
Operating Temperature
-40°C ~ 130°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.52000¥24.52
10¥19.64200¥196.42
25¥15.95720¥398.93
50¥15.54740¥777.37
100¥15.13850¥1,513.85
250¥14.72956¥3,682.39
500¥14.60696¥7,303.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥12.92937¥19,394.06
Manufacturers Standard Package