PA2369NLT | |
---|---|
DigiKey Part Number | 553-3819-2-ND - Tape & Reel (TR) 553-3819-1-ND - Cut Tape (CT) 553-3819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2369NLT |
Description | PULSE XFMR 37UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2369NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 37µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.516" W (14.00mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.21000 | ¥40.21 |
10 | ¥32.56400 | ¥325.64 |
25 | ¥26.32600 | ¥658.15 |
50 | ¥24.66240 | ¥1,233.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥17.10813 | ¥2,566.22 |