HX4110NL

DigiKey Part Number
553-HX4110NL-ND
Manufacturer
Manufacturer Product Number
HX4110NL
Description
TRANSF MOD 2.55G 4CH 60W POE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120µH General Purpose Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX4110NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.650" L x 0.360" W (16.51mm x 9.14mm)
Height - Seated (Max)
0.082" (2.08mm)
Weight
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.48000¥106.48
10¥78.66300¥786.63
30¥72.61333¥2,178.40
60¥70.19400¥4,211.64
120¥68.25708¥8,190.85
270¥67.28930¥18,168.11
510¥66.56308¥33,947.17
1,020¥65.35284¥66,659.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.