CSE187L-P | |
---|---|
DigiKey Part Number | 237-1628-ND |
Manufacturer | |
Manufacturer Product Number | CSE187L-P |
Description | CURR SENSE XFMR 1:500 30A T/H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:500 Current Sense Transformer 50Hz ~ 400Hz 3mOhm Primary, 21Ohm Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSE187L-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:500 | |
Current Ratio | - | |
DC Resistance (DCR) | 3mOhm Primary, 21Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.875" L x 0.875" W (22.23mm x 22.23mm) | |
Height - Seated (Max) | 0.720" (18.29mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.84000 | ¥38.84 |
10 | ¥29.55500 | ¥295.55 |
25 | ¥27.06320 | ¥676.58 |
50 | ¥25.51300 | ¥1,275.65 |
100 | ¥24.20030 | ¥2,420.03 |
250 | ¥22.77032 | ¥5,692.58 |
500 | ¥21.88086 | ¥10,940.43 |
1,000 | ¥21.12857 | ¥21,128.57 |