S22100 | |
---|---|
DigiKey Part Number | 470-1002-ND |
Manufacturer | |
Manufacturer Product Number | S22100 |
Description | TRANSFORMER FOR MAX 250/251 2MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2mH Pulse Transformer 1:1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newava Technology Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.81000 | ¥49.81 |
10 | ¥37.84400 | ¥378.44 |
25 | ¥36.84600 | ¥921.15 |
58 | ¥33.85862 | ¥1,963.80 |
116 | ¥31.86672 | ¥3,696.54 |
290 | ¥30.87083 | ¥8,952.54 |
522 | ¥29.87496 | ¥15,594.73 |
1,044 | ¥28.87913 | ¥30,149.81 |