DGL1553-45 | |
---|---|
DigiKey Part Number | 1902-1017-5-ND |
Manufacturer | |
Manufacturer Product Number | DGL1553-45 |
Description | TRANSFORMER MODULE INTERFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Interface, MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT, 1CT:1.79CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.930" L x 0.630" W (23.62mm x 16.00mm) | |
Height - Seated (Max) | 0.159" (4.04mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥963.21000 | ¥963.21 |
10 | ¥886.72200 | ¥8,867.22 |
25 | ¥866.33080 | ¥21,658.27 |
50 | ¥853.65320 | ¥42,682.66 |
100 | ¥842.93740 | ¥84,293.74 |