170263-1 | |
---|---|
DigiKey Part Number | A105169TR-ND - Tape & Reel (TR) A105169CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170263-1 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170263-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.12960 | ¥28.24 |
50 | ¥1.07060 | ¥53.53 |
100 | ¥1.01310 | ¥101.31 |
250 | ¥0.94316 | ¥235.79 |
500 | ¥0.88880 | ¥444.40 |
1,000 | ¥0.84224 | ¥842.24 |
2,500 | ¥0.78016 | ¥1,950.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46775 | ¥4,677.50 |