LCDA12.TBT | |
---|---|
DigiKey Part Number | LCDA12.TBTTR-ND - Tape & Reel (TR) LCDA12.TBTCT-ND - Cut Tape (CT) LCDA12.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA12.TBT |
Description | TVS DIODE 12VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥24.90900 | ¥249.09 |
100 | ¥20.14930 | ¥2,014.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.91050 | ¥8,955.25 |
1,000 | ¥15.33591 | ¥15,335.91 |
2,500 | ¥14.44036 | ¥36,100.90 |
5,000 | ¥13.85405 | ¥69,270.25 |