HX5008NL

DigiKey Part Number
553-1344-ND
Manufacturer
Manufacturer Product Number
HX5008NL
Description
MODULE SINGLE GIGABIT LAN 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5008NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.518" L x 0.595" W (13.16mm x 15.11mm)
Height - Seated (Max)
0.251" (6.37mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.06 oz (1.71 g)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.18000¥113.18
10¥83.57100¥835.71
35¥77.14714¥2,700.15
70¥74.57486¥5,220.24
105¥72.51705¥7,614.29
280¥71.48846¥20,016.77
525¥70.71712¥37,126.49
1,015¥69.43129¥70,472.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.