B78476A8065A003

DigiKey Part Number
495-4020-2-ND - Tape & Reel (TR)
495-4020-1-ND - Cut Tape (CT)
495-4020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78476A8065A003
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.220" (5.60mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.00000¥15.00
10¥12.01200¥120.12
25¥9.75720¥243.93
50¥9.50700¥475.35
100¥9.25740¥925.74
250¥9.00724¥2,251.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.93212¥4,466.06
1,000¥8.80986¥8,809.86
Manufacturers Standard Package