H1164NL

DigiKey Part Number
553-1325-5-ND
Manufacturer
Manufacturer Product Number
H1164NL
Description
MODULE XFRMR ETHERNET LAN 40SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1164NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Weight
0.17 oz (4.84 g)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.49000¥112.49
15¥83.06533¥1,245.98
30¥76.67800¥2,300.34
60¥74.12133¥4,447.28
105¥72.07610¥7,567.99
255¥71.05416¥18,118.81
510¥70.28720¥35,846.47
1,005¥69.00931¥69,354.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.