750315371

DigiKey Part Number
1297-1178-2-ND - Tape & Reel (TR)
1297-1178-1-ND - Cut Tape (CT)
1297-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315371
Description
XFMR FWD P-P DC/DC CONV 72UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6505B
Chipset Manufacturer
Texas Instruments
Voltage - Primary
4.5 ~ 5.5V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
72µH @ 100kHz
Frequency
400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.327" L x 0.364" W (8.30mm x 9.25mm)
Height - Seated (Max)
0.161" (4.10mm)
Footprint
0.327" L x 0.496" W (8.30mm x 12.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.98000¥40.98
10¥33.23200¥332.32
25¥26.86640¥671.66
50¥25.17060¥1,258.53
100¥24.03970¥2,403.97
250¥23.33236¥5,833.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥22.62533¥20,362.80
1,800¥21.91824¥39,452.83
Manufacturers Standard Package