CR8348-1000

DigiKey Part Number
582-1161-ND
Manufacturer
Manufacturer Product Number
CR8348-1000
Description
CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 20Hz ~ 1kHz 24Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
20 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
24Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.925" L x 0.433" W (23.50mm x 11.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Termination Style
PC Pin
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.40000¥100.40
10¥74.15700¥741.57
25¥68.45520¥1,711.38
50¥66.17460¥3,308.73
100¥64.34840¥6,434.84
250¥63.43576¥15,858.94
500¥62.75122¥31,375.61
1,000¥61.61018¥61,610.18
Manufacturers Standard Package