CR8349-1000-N | |
---|---|
DigiKey Part Number | 582-1084-ND |
Manufacturer | |
Manufacturer Product Number | CR8349-1000-N |
Description | CURR SENSE XFMR 50A T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 20Hz ~ 1kHz 32Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 32Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.670" W (26.00mm x 17.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.76000 | ¥142.76 |
10 | ¥108.77100 | ¥1,087.71 |
25 | ¥100.26840 | ¥2,506.71 |
50 | ¥96.87160 | ¥4,843.58 |
100 | ¥95.17130 | ¥9,517.13 |
250 | ¥91.77240 | ¥22,943.10 |
500 | ¥88.37328 | ¥44,186.64 |
1,000 | ¥84.97435 | ¥84,974.35 |