H1174FNL | |
---|---|
DigiKey Part Number | 553-2218-ND |
Manufacturer | |
Manufacturer Product Number | H1174FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1174FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.574" W (13.08mm x 14.57mm) | |
Height - Seated (Max) | 0.145" (3.69mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.12000 | ¥102.12 |
10 | ¥75.45200 | ¥754.52 |
35 | ¥69.64829 | ¥2,437.69 |
70 | ¥67.32843 | ¥4,712.99 |
105 | ¥65.47076 | ¥6,874.43 |
245 | ¥64.54176 | ¥15,812.73 |
455 | ¥63.84534 | ¥29,049.63 |
945 | ¥62.68461 | ¥59,236.96 |