MCR718T4G

DigiKey Part Number
MCR718T4GOSTR-ND - Tape & Reel (TR)
MCR718T4GOSCT-ND - Cut Tape (CT)
MCR718T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR718T4G
Description
SCR 600V 4A DPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
75 µA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (AV)) (Max)
2.6 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥6.46100¥64.61
100¥5.02770¥502.77
500¥4.26154¥2,130.77
1,000¥3.47152¥3,471.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.26800¥8,170.00
5,000¥3.11237¥15,561.85
12,500¥2.96872¥37,109.00
25,000¥2.93398¥73,349.50
Manufacturers Standard Package