T810-600G-TR | |
---|---|
DigiKey Part Number | 497-6597-2-ND - Tape & Reel (TR) 497-6597-1-ND - Cut Tape (CT) 497-6597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T810-600G-TR |
Description | TRIAC SENS GATE 600V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T810-600G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.86200 | ¥58.62 |
100 | ¥4.56050 | ¥456.05 |
500 | ¥3.86550 | ¥1,932.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.14887 | ¥3,148.87 |
2,000 | ¥2.96432 | ¥5,928.64 |
5,000 | ¥2.82314 | ¥14,115.70 |
10,000 | ¥2.69285 | ¥26,928.50 |
25,000 | ¥2.68769 | ¥67,192.25 |