TYN625RG | |
---|---|
DigiKey Part Number | 497-6783-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN625RG |
Description | SCR 600V 25A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN625RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 314A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
50 | ¥9.11460 | ¥455.73 |
100 | ¥7.22300 | ¥722.30 |
500 | ¥6.12222 | ¥3,061.11 |
1,000 | ¥4.98721 | ¥4,987.21 |
2,000 | ¥4.69490 | ¥9,389.80 |
5,000 | ¥4.47132 | ¥22,356.60 |
10,000 | ¥4.26496 | ¥42,649.60 |