T1610-800G-TR

DigiKey Part Number
497-10007-2-ND - Tape & Reel (TR)
497-10007-1-ND - Cut Tape (CT)
497-10007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1610-800G-TR
Description
TRIAC SENS GATE 800V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1610-800G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥9.67100¥96.71
100¥7.51830¥751.83
500¥6.37304¥3,186.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.19145¥5,191.45
2,000¥4.88712¥9,774.24
5,000¥4.65441¥23,272.05
10,000¥4.43959¥44,395.90
Manufacturers Standard Package