575002B00000G | |
---|---|
DigiKey Part Number | 575002B00000-ND |
Manufacturer | |
Manufacturer Product Number | 575002B00000G |
Description | HEATSINK TO-220 TABS BLACK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.90440 | ¥97.61 |
50 | ¥3.80120 | ¥190.06 |
100 | ¥3.74860 | ¥374.86 |
250 | ¥3.49212 | ¥873.03 |
500 | ¥3.28672 | ¥1,643.36 |
1,000 | ¥2.97868 | ¥2,978.68 |
5,000 | ¥2.87593 | ¥14,379.65 |