EA-T220-38E

DigiKey Part Number
EA-T220-38E-ND
Manufacturer
Manufacturer Product Number
EA-T220-38E
Description
HEATSINK FOR TO-220 BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 8.0W @ 80°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.500" (38.10mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
8.0W @ 80°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Thermal Resistance @ Natural
10.40°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.20000¥20.20
10¥19.63000¥196.30
30¥19.09600¥572.88
50¥18.03520¥901.76
100¥16.97380¥1,697.38
250¥15.91324¥3,978.31
500¥15.38288¥7,691.44
1,000¥13.79149¥13,791.49
5,000¥13.52626¥67,631.30
Manufacturers Standard Package