FA-T220-25E | |
---|---|
DigiKey Part Number | FA-T220-25E-ND |
Manufacturer | |
Manufacturer Product Number | FA-T220-25E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 4.70°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥19.02200 | ¥190.22 |
25 | ¥18.50800 | ¥462.70 |
50 | ¥17.47860 | ¥873.93 |
100 | ¥16.45080 | ¥1,645.08 |
294 | ¥15.42299 | ¥4,534.36 |
588 | ¥14.90889 | ¥8,766.43 |
1,176 | ¥13.36656 | ¥15,719.07 |
5,292 | ¥13.10950 | ¥69,375.47 |