7025B-MTG

DigiKey Part Number
7025B-MTG-ND
Manufacturer
Manufacturer Product Number
7025B-MTG
Description
HEATSINK TO-220 TAB FOLD 28.7MM
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 50°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.130" (28.70mm)
Width
1.900" (48.26mm)
Diameter
-
Fin Height
0.950" (24.13mm)
Power Dissipation @ Temperature Rise
6.0W @ 50°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Thermal Resistance @ Natural
6.80°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.36000¥53.36
10¥51.89400¥518.94
25¥49.01240¥1,225.31
50¥46.12920¥2,306.46
100¥43.24600¥4,324.60
250¥40.36268¥10,090.67
500¥37.47972¥18,739.86
1,000¥36.75891¥36,758.91