6021BG

DigiKey Part Number
6021BG-ND
Manufacturer
Manufacturer Product Number
6021BG
Description
HEATSINK TO-220 TABS BLACK
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.180" (29.97mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Thermal Resistance @ Forced Air Flow
5.00°C/W @ 500 LFM
Thermal Resistance @ Natural
12.50°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.03000¥42.03
10¥40.93400¥409.34
25¥39.83080¥995.77
50¥37.61740¥1,880.87
100¥35.40480¥3,540.48
250¥33.19192¥8,297.98
500¥32.08556¥16,042.78
1,000¥28.76642¥28,766.42
Manufacturers Standard Package