1550-220V | |
---|---|
DigiKey Part Number | BK1550-220V-ND |
Manufacturer | |
Manufacturer Product Number | 1550-220V |
Description | PWR SPLY 36V 0-3A W/USB 220V-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 36VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 108W Features USB Charge Port(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 230VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 36VDC | |
Current - Output | 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | 3 (2) | |
Size / Dimension | 9.800" L x 2.800" W x 6.000" H (248.92mm x 71.12mm x 152.40mm) | |
Features | USB Charge Port(s) | |
Power (Watts) | 108W | |
Accuracy - Voltmeter; Ammeter | 1% + 5 digits | |
Voltage Regulation - Line | ±20mV | |
Voltage Regulation - Load | ±50mV | |
Current Regulation - Line | ±20mA | |
Current Regulation - Load | ±20mA | |
Ripple | 5mV rms | |
Weight | 4.4 lbs (2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,715.85000 | ¥1,715.85 |