Test Probe Tips

Results: 2
Series
P25-xx23S25-xx2
Tip Type
Concave HeadSolder Cup
Connection Type
-Sleeve S25-XX2
Length - Tip
0.205" (5.20mm)0.245" (6.20mm)
Length - Overall
0.933" (23.70mm)0.972" (24.70mm)
Material - Body
-Phosphor Bronze
Material - Tip
Beryllium Copper, Gold PlatedPhosphor Bronze, Gold Plated
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Connection Type
Length - Tip
Length - Overall
Color
Voltage Rating
Ratings
Quantity
Current Rating (Amps)
Material - Body
Material - Tip
Operating Temperature
S25-022
S25-022
SPRING PROBE SLEEVE
Harwin Inc.
5,639
In Stock
1 : ¥11.73000
Bulk
Bulk
Active
Solder Cup
-
0.205" (5.20mm)
0.933" (23.70mm)
-
-
-
1 Piece
-
-
Phosphor Bronze, Gold Plated
-
P25-1223
P25-1223
2.54MM CENTER TWO PART PROBE
Harwin Inc.
578
In Stock
1 : ¥24.14000
Bulk
Bulk
Active
Concave Head
Sleeve S25-XX2
0.245" (6.20mm)
0.972" (24.70mm)
-
-
-
1 Piece
3 A
Phosphor Bronze
Beryllium Copper, Gold Plated
-40 ~ 185°F (-40 ~ 85°C)
Showing
of 2

Test Probe Tips


Test Probe Tips are used to connect test equipment to the circuit/chip/design being tested. Often the device consists of a cylindrical rod with a head that is concave, convex, a crown, a clamp, a point or blade, or a hooked end.  The other end is usually a wire lead. The characteristics are tip type, connection type, tip length, overall length, voltage rating, and cable rating (CAT I, CAT II, CAT III, CAT IV, IEC).