Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,281 In Stock 171,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Red | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
1,895,710 In Stock 11,147,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.76453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | - | - | 0.105" L x 0.040" W (2.67mm x 1.02mm) | 0.060" (1.52mm) | Silver | No Insulation | Phosphor Bronze | ||
15,326 In Stock 7,000 Factory | 1 : ¥1.97000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Red | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
5,076 In Stock 18,100 Factory | 1 : ¥2.46000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Black | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
4,370 In Stock 7,900 Factory | 1 : ¥2.46000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Yellow | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
3,643 In Stock 21,400 Factory | 1 : ¥2.46000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Orange | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
2,931 In Stock 4,900 Factory | 1 : ¥2.46000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | White | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
2,262 In Stock 3,600 Factory | 1 : ¥2.46000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Purple | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
2,050 In Stock 3,000 Factory | 1 : ¥2.46000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Brown | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze |