0508-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED90418-ND |
Manufacturer | |
Manufacturer Product Number | 0508-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | - | |
Length - Overall | 0.155" (3.94mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.80120 | ¥20.03 |
50 | ¥0.74060 | ¥37.03 |
100 | ¥0.71590 | ¥71.59 |
250 | ¥0.61736 | ¥154.34 |
500 | ¥0.59258 | ¥296.29 |
1,000 | ¥0.51853 | ¥518.53 |
2,500 | ¥0.46917 | ¥1,172.92 |