4908 | |
---|---|
DigiKey Part Number | 36-4908-ND |
Manufacturer | |
Manufacturer Product Number | 4908 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4908 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
25 | ¥2.86360 | ¥71.59 |
100 | ¥2.80200 | ¥280.20 |
250 | ¥2.62812 | ¥657.03 |
500 | ¥2.33816 | ¥1,169.08 |
1,000 | ¥1.51553 | ¥1,515.53 |
2,500 | ¥1.35626 | ¥3,390.65 |
5,000 | ¥1.27416 | ¥6,370.80 |