PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,472 In Stock 12,000 Factory | 1 : ¥3.94000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.545" (13.84mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
23,253 In Stock 16,800 Factory | 1 : ¥4.02000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
13,367 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
14,342 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.248" (6.30mm) | - | 0.253" (6.43mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
22,101 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.012" (0.30mm) Dia | - | 0.145" (3.68mm) | - | 0.153" (3.89mm) | 0.040" (1.02mm) | 0.016" (0.41mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
22,744 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.040" (1.02mm) Dia | - | 0.644" (16.36mm) | - | 0.664" (16.87mm) | 0.060" (1.52mm) | 0.044" (1.12mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,775 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.125" (3.18mm) | - | 0.145" (3.68mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
5,472 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.075" (1.91mm) | 0.248" (6.30mm) | 0.040" (1.02mm) | 0.023" (0.58mm) | Through Hole | Solder | Non-Insulated | 0.040" (1.02mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
22,373 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.240" (6.10mm) | - | 0.260" (6.60mm) | 0.032" (0.81mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Phosphor Bronze | Gold | 10.0µin (0.25µm) | |||
15,079 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.545" (13.84mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33,558 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,071 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | PC Pin | Single End | 0.015" (0.38mm) Dia | - | 0.290" (7.37mm) | - | 0.315" (8.00mm) | 0.030" (0.76mm) | 0.019" (0.48mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,743 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.061" (1.55mm) | 0.234" (5.94mm) | 0.040" (1.02mm) | 0.023" (0.58mm) | Through Hole | Solder | Non-Insulated | 0.025" (0.64mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥5.25000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.150" (3.81mm) | - | 0.165" (4.19mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |