PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | PC Pin | Wire | 0.078" (1.98mm) Dia | - | 0.315" (8.00mm) | - | 0.590" (14.99mm) | 0.125" (3.18mm) | 0.100" (2.54mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
1,677 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | PC Pin | Wire | 0.060" (1.52mm) Dia | - | 0.315" (8.00mm) | - | 0.590" (14.99mm) | 0.090" (2.29mm) | 0.080" (2.03mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
979 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | PC Pin | Wire | 0.078" (1.98mm) Dia | - | 0.315" (8.00mm) | - | 0.590" (14.99mm) | 0.125" (3.18mm) | 0.100" (2.54mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass | Tin-Lead | 200.0µin (5.08µm) | |||
773 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Wire | 0.016" (0.41mm) Dia | - | 0.203" (5.16mm) | - | 0.303" (7.70mm) | 0.040" (1.02mm) | 0.032" (0.81mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |