735278-1 | |
---|---|
DigiKey Part Number | A121335-ND |
Manufacturer | |
Manufacturer Product Number | 735278-1 |
Description | CONN QC RCPT 15.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-17 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735278-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-17 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.48240 | ¥212.06 |
50 | ¥8.40200 | ¥420.10 |
100 | ¥7.58180 | ¥758.18 |
300 | ¥7.33627 | ¥2,200.88 |
500 | ¥6.68048 | ¥3,340.24 |
1,000 | ¥5.98372 | ¥5,983.72 |
2,500 | ¥5.57387 | ¥13,934.68 |