F80-7-M | |
---|---|
DigiKey Part Number | 298-14452-ND |
Manufacturer | |
Manufacturer Product Number | F80-7-M |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.55200 | ¥15.52 |
25 | ¥1.51400 | ¥37.85 |
50 | ¥1.48100 | ¥74.05 |
100 | ¥1.44740 | ¥144.74 |
500 | ¥1.41406 | ¥707.03 |
1,000 | ¥1.38048 | ¥1,380.48 |