9016-0-15-15-07-27-10-0

DigiKey Part Number
ED1045-ND
Manufacturer
Manufacturer Product Number
9016-0-15-15-07-27-10-0
Description
CONN PIN RCPT .065-.082 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.240" (6.10mm)
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.107" (2.72mm)
Mounting Hole Diameter
0.131" (3.33mm)
Flange Diameter
0.172" (4.37mm)
Tail Diameter
-
Socket Depth
0.240" (6.10mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.61400¥96.14
25¥9.22120¥230.53
50¥9.02420¥451.21
100¥8.63260¥863.26
250¥7.84760¥1,961.90
500¥7.06274¥3,531.37
1,000¥6.27796¥6,277.96
3,000¥5.68939¥17,068.17
Manufacturers Standard Package