3240099 | |
---|---|
DigiKey Part Number | 277-11171-ND |
Manufacturer | |
Manufacturer Product Number | 3240099 |
Description | CONN RING CIRC 4AWG M5 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥20.88600 | ¥208.86 |
50 | ¥20.31920 | ¥1,015.96 |
100 | ¥18.98930 | ¥1,898.93 |
250 | ¥17.47012 | ¥4,367.53 |
500 | ¥16.14080 | ¥8,070.40 |
1,000 | ¥15.38140 | ¥15,381.40 |
2,500 | ¥14.43195 | ¥36,079.88 |
5,000 | ¥13.18700 | ¥65,935.00 |