PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,805 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
22,879 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
23,284 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
29,883 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
10,340 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
19,189 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | No Tail | Solder | 0.207" (5.26mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | - | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | 0.092" (2.34mm) | - | 0.140" (3.56mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | ||
58,583 In Stock 54,300 Factory | 1 : ¥1.40000 Bulk | - | Bulk | Active | No Tail | Press-Fit | 0.328" (8.33mm) | 0.010" ~ 0.050" (0.25mm ~ 1.27mm) | - | 0.050" (1.27mm) | 0.062" ~ 0.067" (1.57mm ~ 1.70mm) | 0.080" (2.03mm) | - | 0.219" (5.56mm) | Brass | Tin | - | ||
11,860 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | No Tail | Solder | 0.136" (3.45mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.136" (3.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,600 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
21,943 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4,085 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.180" (4.57mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) |