Ring Connectors

Results: 2
Width - Outer Edges
0.315" (8.00mm)0.394" (10.00mm)
Length - Overall
1.300" (33.02mm)1.340" (34.04mm)
Wire Gauge
14-16 AWG18-22 AWG
Color
BlueRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
1,293
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Circular
-
-
0.315" (8.00mm)
1.300" (33.02mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated with Heat Shrink
-
Blue
Copper Alloy
Tin
120
In Stock
1 : ¥9.36000
Bulk
Bulk
Active
Circular
-
-
0.394" (10.00mm)
1.340" (34.04mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated with Heat Shrink
-
Red
Copper Alloy
Tin
Showing
of 2

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.