9-1377174-1 | |
---|---|
DigiKey Part Number | A136875-ND |
Manufacturer | |
Manufacturer Product Number | 9-1377174-1 |
Description | CONN QC RCPT 16-22AWG .250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-1377174-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.96900 | ¥59.69 |
25 | ¥5.94400 | ¥148.60 |
50 | ¥5.74360 | ¥287.18 |
100 | ¥4.81590 | ¥481.59 |
300 | ¥4.51483 | ¥1,354.45 |
500 | ¥4.26418 | ¥2,132.09 |
1,000 | ¥3.73735 | ¥3,737.35 |
2,500 | ¥3.53672 | ¥8,841.80 |