0370-0-19-15-07-27-10-0 | |
---|---|
DigiKey Part Number | ED90323-ND |
Manufacturer | |
Manufacturer Product Number | 0370-0-19-15-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Crimp Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Crimp | |
Termination | Solder | |
Length - Overall | 0.690" (17.53mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.144" (3.66mm) | |
Tail Diameter | - | |
Socket Depth | 0.375" (9.53mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥13.68080 | ¥342.02 |
50 | ¥12.65140 | ¥632.57 |
100 | ¥11.71460 | ¥1,171.46 |
250 | ¥10.60640 | ¥2,651.60 |
500 | ¥9.85752 | ¥4,928.76 |
1,000 | ¥9.17873 | ¥9,178.73 |
2,500 | ¥8.37870 | ¥20,946.75 |